Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206460-0032Copy
Newark Part No.69AH4565
Product RangeMicro-Fit+ 206460 Series
Your Part Number
144,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 12000+ | $0.316 |
| 24000+ | $0.312 |
| 48000+ | $0.307 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$3,792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206460-0032Copy
Newark Part No.69AH4565
Product RangeMicro-Fit+ 206460 Series
Technical Datasheet
Product RangeMicro-Fit+ 206460 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Micro-Fit 206461 Series Receptacle Housings
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 206460 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Micro-Fit 206461 Series Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 206460-0032
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
