Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2058262163Copy
Newark Part No.09AN9523
Product RangeConnTAK50 20582 Series
Your Part Number
1,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.617 |
| 25+ | $0.569 |
| 50+ | $0.544 |
| 100+ | $0.519 |
| 250+ | $0.479 |
| 500+ | $0.443 |
| 1000+ | $0.408 |
Price for:Each
Minimum: 10
Multiple: 10
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2058262163Copy
Newark Part No.09AN9523
Product RangeConnTAK50 20582 Series
Product RangeConnTAK50 20582 Series
GenderSocket
No. of Positions16Positions
For Use WithMolex TAK50 200096 Series Receptacle Terminals
Connector Body MaterialNylon 6 (Polyamide 6), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ConnTAK50 20582 Series
No. of Positions
16Positions
Connector Body Material
Nylon 6 (Polyamide 6), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Socket
For Use With
Molex TAK50 200096 Series Receptacle Terminals
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
