Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204927-0401Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel28AJ0233
Cut Tape74AK7907
Product RangeSlimStack 204927 Series
Your Part Number
3,522 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.480 | $5.48 |
| Total Price | $5.48 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.480 |
| 100+ | $4.580 |
| 250+ | $4.240 |
| 500+ | $3.980 |
| 1000+ | $3.770 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $5.300 |
| 9000+ | $4.780 |
| 15000+ | $4.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204927-0401Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel28AJ0233
Cut Tape74AK7907
Product RangeSlimStack 204927 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 204927 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.4mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 204927 Series
Contact Termination Type
Solder
Alternatives for 204927-0401
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
