Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204723-0008Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72AC7874
Product RangeMini-Fit Jr. 204723 Series
Also Known AsGTIN UPC EAN: 2047230008
Your Part Number
5,996 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.969 |
| 10+ | $0.859 |
| 25+ | $0.769 |
| 50+ | $0.714 |
| 100+ | $0.658 |
| 500+ | $0.579 |
| 1000+ | $0.545 |
| 2500+ | $0.516 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204723-0008Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.72AC7874
Product RangeMini-Fit Jr. 204723 Series
Also Known AsGTIN UPC EAN: 2047230008
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeMini-Fit Jr. 204723 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 204723-0008 is a 8 Position hermaphroditic Backshell to be used with Mini-Fit and Mini-Fit Plus Power Connectors
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Molex Mini-Fit Jr. 5557 Series Plug & 5559 Series Receptacle Housings
Cable Exit Angle
180°
Product Range
Mini-Fit Jr. 204723 Series
Alternatives for 204723-0008
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
