Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2046083012Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK9518
Product RangePowerWize 204608 Series
Your Part Number
548 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.880 |
| 100+ | $13.230 |
| 250+ | $12.230 |
| 500+ | $11.460 |
| 1000+ | $10.850 |
Price for:Each
Minimum: 1
Multiple: 1
$15.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2046083012Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK9518
Product RangePowerWize 204608 Series
Product RangePowerWize 204608 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max10AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PowerWize 204608 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
10AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2046083012
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
