Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204523-1401Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65AH2278
Product RangeMicro-Lock Plus 204523 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.362 |
| 25+ | $0.342 |
| 50+ | $0.337 |
| 100+ | $0.333 |
| 250+ | $0.316 |
| 500+ | $0.310 |
| 1000+ | $0.305 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204523-1401Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65AH2278
Product RangeMicro-Lock Plus 204523 Series
Product RangeMicro-Lock Plus 204523 Series
No. of Positions14Positions
Pitch Spacing1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 204523 Series
No. of Positions
14Positions
For Use With
Molex Micro-Lock Plus Series 5054311000 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
