Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204523-1201Copy
Newark Part No.65AH2277
Product RangeMicro-Lock Plus 204523 Series
Your Part Number
104 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.305 | $0.192 |
| 10+ | $0.289 | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204523-1201Copy
Newark Part No.65AH2277
Product RangeMicro-Lock Plus 204523 Series
Product RangeMicro-Lock Plus 204523 Series
No. of Positions12Positions
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Series 5054311000 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Lock Plus 204523 Series
No. of Positions
12Positions
For Use With
Molex Micro-Lock Plus 505431 Series 5054311000 Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
