Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204318-0001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72AC7595
Product RangeCoeur CST 204318 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 504+ | $9.370 |
Price for:Each
Minimum: 504
Multiple: 504
$4,722.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204318-0001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.72AC7595
Product RangeCoeur CST 204318 Series
Technical Datasheet
No. of Contacts1Contacts
Product RangeCoeur CST 204318 Series
Connector MountingPCB Mount
Contact Termination Type-
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper Alloy
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Socket
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2020)
Product Range
Coeur CST 204318 Series
Contact Termination Type
-
Gender
Receptacle
Contact Material
Copper Alloy
No. of Rows
-
Alternatives for 204318-0001
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
