Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2042232306Copy
Newark Part No.15AN3132
Product RangeSquba 1.8 204223 Series
Your Part Number
860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.480 |
| 25+ | $1.430 |
| 50+ | $1.380 |
| 100+ | $1.330 |
| 250+ | $1.220 |
| 500+ | $1.140 |
| 1000+ | $1.000 |
Price for:Each
Minimum: 10
Multiple: 10
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2042232306Copy
Newark Part No.15AN3132
Product RangeSquba 1.8 204223 Series
Product RangeSquba 1.8 204223 Series
No. of Positions6Positions
Pitch Spacing1.8mm
For Use WithMolex Squba 1.8 204226 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Squba 1.8 204223 Series
No. of Positions
6Positions
For Use With
Molex Squba 1.8 204226 Series Pin Contacts
Gender
Plug
Pitch Spacing
1.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
