Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2042200202Copy
Newark Part No.15AN3125
Product RangeSquba 204220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.180 |
| 25+ | $1.140 |
| 50+ | $1.100 |
| 100+ | $1.060 |
| 250+ | $0.989 |
| 500+ | $0.917 |
| 1000+ | $0.829 |
Price for:Each
Minimum: 10
Multiple: 10
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2042200202Copy
Newark Part No.15AN3125
Product RangeSquba 204220 Series
Product RangeSquba 204220 Series
No. of Positions2Positions
Pitch Spacing1.8mm
For Use WithMolex Squba 1.8 Series 204301-0001 & 204301-0002 Receptacle Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Squba 204220 Series
No. of Positions
2Positions
For Use With
Molex Squba 1.8 Series 204301-0001 & 204301-0002 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
