Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204017-5021Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.82AK3090
Product RangePico-EZmate Plus 204017 Series
Your Part Number
3,312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 250+ | $0.138 |
| 500+ | $0.124 |
| 1000+ | $0.113 |
| 5000+ | $0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204017-5021Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.82AK3090
Product RangePico-EZmate Plus 204017 Series
Product RangePico-EZmate Plus 204017 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-EZmate Plus 204017 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-EZmate Plus 212132 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Alternatives for 204017-5021
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
