Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203562-0405Copy
Newark Part No.
Full Reel85AJ7235
Re-Reel26AK4111
Cut Tape26AK4111
Product RangePico-Clasp 203562 Series
Your Part Number
3,334 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.270 |
| 25+ | $1.230 |
| 50+ | $1.190 |
| 100+ | $1.160 |
| 250+ | $1.070 |
| 500+ | $0.979 |
| 1000+ | $0.888 |
Full Reel
| Quantity | Price |
|---|---|
| 1300+ | $0.987 |
| 2600+ | $0.950 |
| 5200+ | $0.936 |
| 7800+ | $0.902 |
| 13000+ | $0.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203562-0405Copy
Newark Part No.
Full Reel85AJ7235
Re-Reel26AK4111
Cut Tape26AK4111
Product RangePico-Clasp 203562 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangePico-Clasp 203562 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
4Contacts
Product Range
Pico-Clasp 203562 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 203562-0405
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
