Print Page
203263-4385
Rectangular Power Contact, Sentrality 203263 Series, Silver Plated Contacts, Copper Alloy, Pin
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203263-4385Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AH9969
Product RangeSentrality 203263 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $5.420 |
Price for:Each
Minimum: 1500
Multiple: 1500
$8,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203263-4385Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AH9969
Product RangeSentrality 203263 Series
Technical Datasheet
Product RangeSentrality 203263 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeScrew
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
Sentrality 203263 Series
Contact Material
Copper Alloy
Contact Termination Type
Screw
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for 203263-4385
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
