Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No203263-0116Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AH4819
Product RangeSentrality 203263 Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 5+ | $6.840 |
| 10+ | $6.370 |
| 25+ | $5.980 |
| 50+ | $5.720 |
| 100+ | $5.410 |
| 250+ | $5.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203263-0116Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.41AH4819
Product RangeSentrality 203263 Series
Product RangeSentrality 203263 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeSurface Mount
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Sentrality 203263 Series
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 203263-0116
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
