Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202828-1506Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel84AC3588
Cut Tape84AC3587
Product RangeMirror Mezz 202828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $97.190 | $97.19 |
| Total Price | $97.19 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $97.190 |
| 5+ | $95.140 |
| 10+ | $93.090 |
| 25+ | $86.940 |
| 50+ | $82.830 |
| 100+ | $76.680 |
| 250+ | $70.120 |
Full Reel
| Quantity | Price |
|---|---|
| 150+ | $77.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202828-1506Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel84AC3588
Cut Tape84AC3587
Product RangeMirror Mezz 202828
Mezzanine Connector TypeHermaphroditic
Pitch Spacing-
No. of Rows15Rows
No. of Contacts404Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 202828
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
15Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
-
No. of Contacts
404Contacts
Contact Material
Copper Alloy
Product Range
Mirror Mezz 202828
SVHC
No SVHC (04-Feb-2026)
Alternatives for 202828-1506
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
