Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202828-0506Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel84AC3584
Cut Tape84AC3583
Product RangeMirror Mezz 202828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $39.240 | $39.24 |
| Total Price | $39.24 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $39.240 |
| 5+ | $37.390 |
| 10+ | $35.540 |
| 25+ | $34.430 |
| 50+ | $32.580 |
| 100+ | $31.280 |
| 250+ | $30.360 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $32.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202828-0506Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel84AC3584
Cut Tape84AC3583
Product RangeMirror Mezz 202828
Mezzanine Connector TypeHermaphroditic
Pitch Spacing-
No. of Rows5Rows
No. of Contacts124Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 202828
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
No. of Rows
5Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
-
No. of Contacts
124Contacts
Contact Material
Copper Alloy
Product Range
Mirror Mezz 202828
SVHC
No SVHC (04-Feb-2026)
Alternatives for 202828-0506
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
