Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No202828-0506Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC2993
Product RangeMirror Mezz 202828 Series
Also Known AsGTIN UPC EAN: 2028280506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $34.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$69,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No202828-0506Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC2993
Product RangeMirror Mezz 202828 Series
Also Known AsGTIN UPC EAN: 2028280506
Mezzanine Connector TypeHermaphroditic
GenderHermaphroditic
Pitch Spacing-
No. of Rows5Rows
No. of Contacts124Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMirror Mezz 202828 Series
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Hermaphroditic Mirror Mezz connector lowers application costs with stackable mating to support data speeds up to 56 Gbps per differential pair for telecommunications, networking and other applications. Self or cross-mating of this hermaphroditic connector enables easy achievement of the desired mated height to meet application requirements - when mated in combinations, a 2.50mm and 5.50mm height connector can achieve three stack heights of 11.00, 8.00 and 5.00mm
- The stitched BGA design offers more cost savings than insert-molded BGA attachments
- The two electrically tuned signal contacts cleanly transmit high-speed signals for maximum signal integrity
- Wider ground pins balance the electrical field and shield the differential pair from surrounding transmission lines
- Robust shrouded housing design encapsulates the pin field, protecting the pins and offering blind-mate guidance to eliminate any possibility of mis-mating
- Intricately designed terminal structure
Applications
Communications & Networking, Industrial, Telecommunications
Technical Specifications
Mezzanine Connector Type
Hermaphroditic
Pitch Spacing
-
No. of Contacts
124Contacts
Contact Material
Copper Alloy
Product Range
Mirror Mezz 202828 Series
SVHC
No SVHC (04-Feb-2026)
Gender
Hermaphroditic
No. of Rows
5Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (2)
Alternatives for 202828-0506
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
