Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No201840-0030Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.70AC7246
Product RangeMultiCat 201840 Series
Your Part Number
1,574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 5+ | $10.360 |
| 10+ | $10.070 |
| 25+ | $9.480 |
| 50+ | $9.110 |
| 100+ | $8.740 |
| 250+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201840-0030Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.70AC7246
Product RangeMultiCat 201840 Series
Technical Datasheet
Product RangeMultiCat 201840 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex MultiCat 201845 Series Pin Contacts
Connector Body MaterialPEI (Polyetherimide) Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MultiCat 201840 Series
Rectangular Shell Size
-
Connector Body Material
PEI (Polyetherimide) Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
Molex MultiCat 201845 Series Pin Contacts
Locking Type
Latch
Alternatives for 201840-0030
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
