Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.200 |
| 5+ | $27.590 |
| 10+ | $26.970 |
| 25+ | $25.130 |
| 50+ | $23.890 |
| 100+ | $22.050 |
| 250+ | $20.080 |
Price for:Each
Minimum: 1
Multiple: 1
$28.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201606-0620Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48AC7701
Product Range201606
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min4AWG
Wire Size AWG Max0AWG
Conductor Area CSA107mm²
Wire Connection MethodScrew
Rated Current230A
Rated Voltage600V
No. of Levels1
Product Range201606
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
201606
Wire Size AWG Min
4AWG
Conductor Area CSA
107mm²
Rated Current
230A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 201606-0620
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

