Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200502-0123Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH4521
Product RangestAK50h 200502 Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.810 |
| 25+ | $3.540 |
| 50+ | $3.360 |
| 100+ | $3.150 |
| 250+ | $2.930 |
| 500+ | $2.810 |
| 1000+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200502-0123Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH4521
Product RangestAK50h 200502 Series
Product RangestAK50h 200502 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP20
IP RatingIP20
Voltage Rating500VDC
Current Rating30A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
stAK50h 200502 Series
No. of Contacts
12Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Tin
IP Rating
IP20
Current Rating
30A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP20
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
