Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200501-0284Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH4514
Product RangestAK50h 200501 Series
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.640 |
| 25+ | $2.450 |
| 50+ | $2.330 |
| 100+ | $2.180 |
| 250+ | $2.030 |
| 500+ | $1.950 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200501-0284Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH4514
Product RangestAK50h 200501 Series
Product RangestAK50h 200501 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts28Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialSPS (Syndiotactic Polystyrene), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP40
IP RatingIP40
Voltage Rating500VDC
Current Rating12A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
stAK50h 200501 Series
No. of Contacts
28Contacts
Connector Body Material
SPS (Syndiotactic Polystyrene), Glass Filled Body
Contact Plating
Tin
IP Rating
IP40
Current Rating
12A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP40
Voltage Rating
500VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
