Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No200453-1003Copy
Newark Part No.54AH7805
Product RangeMini-Fit Sigma 200453 Series
Your Part Number
7,990 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.533 |
| 25+ | $0.480 |
| 50+ | $0.469 |
| 100+ | $0.457 |
| 250+ | $0.386 |
| 500+ | $0.374 |
| 1000+ | $0.362 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No200453-1003Copy
Newark Part No.54AH7805
Product RangeMini-Fit Sigma 200453 Series
Technical Datasheet
Product RangeMini-Fit Sigma 200453 Series
No. of Positions3Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 172718 & 202988 Series Socket Crimp Contacts
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Product Range
Mini-Fit Sigma 200453 Series
No. of Positions
3Positions
For Use With
Molex Mini-Fit Jr. 172718 & 202988 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
