Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19705-4203Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AK4072
Product Range19705 Series
Your Part Number
7,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 10+ | $0.100 |
| 25+ | $0.090 |
| 50+ | $0.088 |
| 100+ | $0.085 |
| 250+ | $0.076 |
| 500+ | $0.074 |
| 1000+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19705-4203Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AK4072
Product Range19705 Series
Technical Datasheet
Product Range19705 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric-
Conductor Area CSA-
Tab Size - Imperial-
Wire Size AWG Min-
Insulator Material-
Wire Size AWG Max-
Insulator Colour-
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
19705 Series
Tab Size - Metric
-
Tab Size - Imperial
-
Insulator Material
-
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Male Quick Disconnect
Conductor Area CSA
-
Wire Size AWG Min
-
Wire Size AWG Max
-
Terminal Material
Brass
Technical Docs (3)
Alternatives for 19705-4203
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
