Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19434-0001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel29AH8624
Re-Reel37AC1100RL
Cut Tape37AC1100
Product RangeMX150L 19434 Series
Your Part Number
1,160 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.210 |
| 25+ | $1.170 |
| 50+ | $1.130 |
| 100+ | $1.090 |
| 250+ | $1.020 |
| 500+ | $0.937 |
| 1000+ | $0.845 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.802 |
| 4000+ | $0.788 |
| 6000+ | $0.779 |
| 10000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19434-0001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel29AH8624
Re-Reel37AC1100RL
Cut Tape37AC1100
Product RangeMX150L 19434 Series
Product RangeMX150L 19434 Series
Contact PlatingTin Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
For Use WithMolex 19432 Series Receptacle Housings
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19434 Series
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Molex 19432 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Contact Plating
Tin Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
12AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19434-0001
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
