Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19429-0043Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90AJ7546
Product RangeMX150L 19429 Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 5+ | $6.860 |
| 10+ | $6.390 |
| 25+ | $6.380 |
| 50+ | $6.360 |
| 100+ | $6.350 |
| 250+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19429-0043Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.90AJ7546
Product RangeMX150L 19429 Series
Product RangeMX150L 19429 Series
No. of Positions4Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19429 Series
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
18A
Gender
Plug
For Use With
Molex MX150L Series Pin Contacts & Circuit Voiding Keys
IP Rating
-
Voltage Rating
600VAC
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19429-0043
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
