Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19427-0032Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6017
Product RangeMX150L 19427 Series
Your Part Number
848 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.100 |
| 10+ | $12.160 |
| 25+ | $11.500 |
| 50+ | $10.830 |
| 100+ | $10.220 |
| 250+ | $9.410 |
| 500+ | $8.890 |
| 1000+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19427-0032Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39AH6017
Product RangeMX150L 19427 Series
Product RangeMX150L 19427 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts4Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPET (Polyester), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
IP RatingIP67
Voltage Rating600V
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19427 Series
No. of Contacts
4Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Plating
Tin
IP Rating
IP67
Current Rating
18A
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19427-0032
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
