Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19427-0018Copy
Newark Part No.02N4170
Product RangeMX150L 19427 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 15+ | $6.890 |
| 30+ | $6.560 |
| 75+ | $6.070 |
| 150+ | $5.630 |
Price for:Each
Minimum: 15
Multiple: 15
$103.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19427-0018Copy
Newark Part No.02N4170
Product RangeMX150L 19427 Series
Product RangeMX150L 19427 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts6Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating600V
Current Rating18A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
MX150L 19427 Series
No. of Contacts
6Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
18A
Alternatives for 19427-0018
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
