Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19419-0020Copy
Newark Part No.02N4158
Product RangeMX150L 19419 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $13.110 |
| 20+ | $12.230 |
| 50+ | $11.270 |
| 100+ | $9.830 |
| 250+ | $9.250 |
Price for:Each
Minimum: 10
Multiple: 10
$131.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0020Copy
Newark Part No.02N4158
Product RangeMX150L 19419 Series
Technical Datasheet
Product RangeMX150L 19419 Series
No. of Positions16Positions
For Use WithMolex MX150L 19417 Series Pin Contacts
Connector Body MaterialPolymer, Glass Filled Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19419 Series
No. of Positions
16Positions
Connector Body Material
Polymer, Glass Filled Body
Voltage Rating
600VAC
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Molex MX150L 19417 Series Pin Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (3)
Alternatives for 19419-0020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
