Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19419-0014Copy
Newark Part No.90AJ7531
Product RangeMX150L 19419 Series
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
| 5+ | $9.340 |
| 10+ | $9.000 |
| 25+ | $8.390 |
| 50+ | $8.210 |
| 100+ | $8.060 |
| 250+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19419-0014Copy
Newark Part No.90AJ7531
Product RangeMX150L 19419 Series
Product RangeMX150L 19419 Series
No. of Positions10Positions
Pitch Spacing5.84mm
For Use WithMolex MX150L 19417 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MX150L 19419 Series
No. of Positions
10Positions
For Use With
Molex MX150L 19417 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
5.84mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
