Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19418-0011Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90AJ7523
Product RangeMX150L 19418 Series
Your Part Number
218 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 5+ | $7.830 |
| 10+ | $7.670 |
| 25+ | $7.500 |
| 50+ | $7.350 |
| 100+ | $7.220 |
| 250+ | $7.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19418-0011Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.90AJ7523
Product RangeMX150L 19418 Series
Product RangeMX150L 19418 Series
No. of Positions6Positions
For Use WithMolex MX150L Series Socket Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating18A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
6Positions
Connector Body Material
-
IP Rating
-
Current Rating
18A
Gender
Receptacle
For Use With
Molex MX150L Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19418-0011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
