Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19417-0028Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel25AM9363RL
Cut Tape25AM9363
Product RangeMX150L 19417 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.258 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 10+ | $0.209 |
| 25+ | $0.197 |
| 50+ | $0.185 |
| 100+ | $0.174 |
| 250+ | $0.162 |
| 500+ | $0.151 |
| 1000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19417-0028Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel25AM9363RL
Cut Tape25AM9363
Product RangeMX150L 19417 Series
Product RangeMX150L 19417 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use WithMolex MX150L 19418 & 19429 Series Plug Housings
Contact MaterialHigh Performance Alloy
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MX150L 19417 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
High Performance Alloy
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex MX150L 19418 & 19429 Series Plug Housings
Contact Plating
Tin Plated Contacts
Alternatives for 19417-0028
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
