
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.485 |
| 25+ | $0.361 |
| 50+ | $0.353 |
| 100+ | $0.346 |
| 250+ | $0.323 |
| 500+ | $0.313 |
| 1000+ | $0.303 |
Product Information
Product Overview
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
Technical Specifications
M8
-
VersaKrimp 19323
Uninsulated
5/16"
6mm²
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
