Print Page
124 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 100+ | $2.160 |
| 250+ | $1.950 |
| 500+ | $1.800 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19221-0421Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AK6785
Product Range19221
Product Range19221
TerminationCrimp
Wire Size AWG Max1AWG
Conductor Area CSA50mm²
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
19221
Wire Size AWG Max
1AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
50mm²
Stud Size - Metric
M6
Insulation
Non Insulated
Alternatives for 19221-0421
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

