Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19221-0251Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 94C1748 |
| Product Range | 19221 Series |
| Also Known As | BCL-4012-PL, GTIN UPC EAN: 800753062504 |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $3.410 |
| 25+ | $3.150 |
| 50+ | $3.140 |
| 100+ | $2.920 |
| 250+ | $2.750 |
| 500+ | $2.660 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19221-0251Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 94C1748 |
| Product Range | 19221 Series |
| Also Known As | BCL-4012-PL, GTIN UPC EAN: 800753062504 |
| Technical Datasheet | |
| Product Range | 19221 Series |
| Termination | Crimp |
| Wire Size AWG Max | 0000AWG |
| Conductor Area CSA | - |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M12 |
| Stud Size - Imperial | 0.5" |
| Stud Size - Imperial | 1/2" |
| Insulation | Non Insulated |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The 19221 series Battery Cable Lug offers seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications. Wire ranges from 8AWG to 250 MCM with a variety of stud hole sizes can be crimped with industry standard tooling. The flared barrel entry accommodates easy insertion of stranded wire. Additionally, inspection sight holes are an available option.
Applications
Automotive, Industrial, Power Management
Technical Specifications
| Product Range | 19221 Series |
|---|---|
| Wire Size AWG Max | 0000AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 0.5" |
| Insulation | Non Insulated |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | - |
| Stud Size - Metric | M12 |
| Stud Size - Imperial | 1/2" |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for 19221-0251
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
