Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19216-0004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AK9045
Product RangeMulti-Lock 19216 Series
Your Part Number
5,429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.246 |
| 25+ | $0.223 |
| 50+ | $0.218 |
| 100+ | $0.214 |
| 250+ | $0.193 |
| 500+ | $0.189 |
| 1000+ | $0.185 |
Price for:Each
Minimum: 10
Multiple: 10
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19216-0004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AK9045
Product RangeMulti-Lock 19216 Series
Product RangeMulti-Lock 19216 Series
TerminationCrimp
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Terminal TypeWire Splice
Insulator ColourWhite
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multi-Lock 19216 Series
Wire Size AWG Min
18AWG
Conductor Area CSA
2.6mm²
Insulator Colour
White
Terminal Material
Copper
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Wire Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19216-0004
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
