
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19211-0005Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94C0949 |
| Product Range | Krimptite 19211 Series |
| Also Known As | WP-1614, GTIN UPC EAN: 800755062052 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.224 |
| 25+ | $0.168 |
| 50+ | $0.162 |
| 100+ | $0.155 |
| 500+ | $0.143 |
| 1000+ | $0.134 |
| 5000+ | $0.126 |
| 10000+ | $0.123 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19211-0005Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 94C0949 |
| Product Range | Krimptite 19211 Series |
| Also Known As | WP-1614, GTIN UPC EAN: 800755062052 |
| Technical Datasheet | |
| Product Range | Krimptite 19211 Series |
| Termination | Crimp |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Pin Diameter | 1.98mm |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
| Overall Length | 17.3mm |
| Pin Length | 8.9mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Krimptite 19211 series Wire Pin Terminal offer quick and easy connections in applications where set screws or clamps are used to make electrical contact with the wire. The wire pin terminals like wire ferrules offer quick and easy connections in applications where set screws or clamps are used to make electrical contact with the wire. Wire pins simplify the insertion of stranded wire into European-style terminal blocks and other components, by preventing wire strand foldback, assuring a proper electrical contact and a stronger connection than just wire alone.
- Full length rolled barrel style with butted seam
Applications
Industrial, Automotive, Commercial, Automation & Process Control
Technical Specifications
| Product Range | Krimptite 19211 Series |
|---|---|
| Wire Size AWG Min | 16AWG |
| Conductor Area CSA | - |
| Insulator Colour | - |
| Terminal Material | Copper |
| Pin Length | 8.9mm |
| Termination | Crimp |
|---|---|
| Wire Size AWG Max | 14AWG |
| Pin Diameter | 1.98mm |
| Insulator Material | Uninsulated |
| Overall Length | 17.3mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 19211-0005
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
