Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19193-0358Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AH8163
Product RangeVersaKrimp 19193 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 5+ | $4.830 |
| 10+ | $4.720 |
| 25+ | $4.580 |
| 50+ | $4.470 |
| 100+ | $4.370 |
| 250+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0358Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AH8163
Product RangeVersaKrimp 19193 Series
Stud Size - MetricM9
Stud Size - Imperial3/8"
Wire Size AWG Max000AWG
Conductor Area CSA95mm²
Product RangeVersaKrimp 19193 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M9
Wire Size AWG Max
000AWG
Product Range
VersaKrimp 19193 Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
95mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
