Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19193-0264Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AC3006
Product RangeVersaKrimp 19193
Your Part Number
790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.110 |
| 25+ | $0.970 |
| 50+ | $0.943 |
| 100+ | $0.919 |
| 250+ | $0.890 |
| 500+ | $0.866 |
| 1000+ | $0.862 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19193-0264Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AC3006
Product RangeVersaKrimp 19193
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max4AWG
Conductor Area CSA-
Product RangeVersaKrimp 19193
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
4AWG
Product Range
VersaKrimp 19193
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 19193-0264
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
