Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19189-0015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0480
Product RangeKrimptite 19189 Series
Your Part Number
385 In Stock
1,411 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.289 |
| 25+ | $0.254 |
| 50+ | $0.246 |
| 100+ | $0.238 |
| 250+ | $0.210 |
| 500+ | $0.199 |
| 1000+ | $0.188 |
Price for:Each
Minimum: 10
Multiple: 10
$2.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19189-0015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AH0480
Product RangeKrimptite 19189 Series
Insulator Colour-
Product RangeKrimptite 19189 Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Krimptite 19189 Series
Wire Size AWG Max
10AWG
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for 19189-0015
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
