Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19189-0008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH0479
Product RangeKrimptite 19189
Your Part Number
7,111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.236 |
| 25+ | $0.223 |
| 50+ | $0.210 |
| 100+ | $0.196 |
| 250+ | $0.183 |
| 500+ | $0.171 |
| 1000+ | $0.148 |
Price for:Each
Minimum: 10
Multiple: 10
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19189-0008Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AH0479
Product RangeKrimptite 19189
Insulator Colour-
Product RangeKrimptite 19189
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2.6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Krimptite 19189
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Alternatives for 19189-0008
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
