Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0068Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55H4968
Product RangePerma-Seal 19164 Series
Also Known AsSC-240-38, GTIN UPC EAN: 800753113527
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.963 |
| 25+ | $0.864 |
| 50+ | $0.844 |
| 100+ | $0.823 |
| 500+ | $0.746 |
| 1000+ | $0.715 |
| 2500+ | $0.688 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0068Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55H4968
Product RangePerma-Seal 19164 Series
Also Known AsSC-240-38, GTIN UPC EAN: 800753113527
Technical Datasheet
Stud Size - MetricM9
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA5.01mm²
Product RangePerma-Seal 19164 Series
Insulator ColourYellow
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Alternatives for 19164-0068
5 Products Found
Technical Specifications
Stud Size - Metric
M9
Stud Size - Imperial
3/8"
Conductor Area CSA
5.01mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
3/8"
Wire Size AWG Max
10AWG
Product Range
Perma-Seal 19164 Series
Insulator Material
NiAc
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
