Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0061
Newark Part No.55H4962
Product RangePerma-Seal 19164 Series
Also Known AsSC-228-06, GTIN UPC EAN: 800753113466
Your Part Number
1,678 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.830 | $0.390 |
| 10+ | $0.756 | $0.390 |
| 25+ | $0.725 | $0.390 |
| 50+ | $0.710 | $0.390 |
| 100+ | $0.693 | $0.390 |
| 250+ | $0.665 | $0.390 |
| 500+ | $0.618 | $0.390 |
| 1000+ | $0.603 | $0.390 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0061
Newark Part No.55H4962
Product RangePerma-Seal 19164 Series
Also Known AsSC-228-06, GTIN UPC EAN: 800753113466
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6"
Stud Size - Imperial#6
Wire Size AWG Max10AWG
Conductor Area CSA5.01mm²
Product RangePerma-Seal 19164 Series
Insulator ColourYellow
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
5.01mm²
Insulator Colour
Yellow
SVHC
No SVHC (25-Jun-2025)
Stud Size - Imperial
6"
Wire Size AWG Max
10AWG
Product Range
Perma-Seal 19164 Series
Insulator Material
NiAc
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
