Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19164-0007Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AH4449
Product RangePerma-Seal 19164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.746 |
| 25+ | $0.715 |
| 50+ | $0.684 |
| 100+ | $0.653 |
| 250+ | $0.610 |
| 500+ | $0.565 |
| 1000+ | $0.469 |
Price for:Each
Minimum: 10
Multiple: 10
$7.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0007Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AH4449
Product RangePerma-Seal 19164
Technical Datasheet
Product RangePerma-Seal 19164
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA0.96mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNiAc
Insulator ColourRed
Terminal MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Perma-Seal 19164
Conductor Area CSA
0.96mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M4
Insulator Material
NiAc
Terminal Material
Copper Alloy
Technical Docs (2)
Alternatives for 19164-0007
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
