Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19154-0045Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH0473
Product RangeInsulKrimp 19154
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 10+ | $2.460 |
| 25+ | $2.370 |
| 50+ | $2.290 |
| 100+ | $2.210 |
| 250+ | $2.020 |
| 500+ | $1.880 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0045Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH0473
Product RangeInsulKrimp 19154
Insulator ColourBlue
Product RangeInsulKrimp 19154
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
InsulKrimp 19154
Wire Size AWG Max
6AWG
Insulator Material
PVC (Polyvinylchloride)
Alternatives for 19154-0045
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
