Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19115-0079Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AC2588
Product RangeAvikrimp 19115 Series
Your Part Number
444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.424 |
| 25+ | $0.373 |
| 50+ | $0.362 |
| 100+ | $0.351 |
| 250+ | $0.321 |
| 500+ | $0.308 |
| 1000+ | $0.295 |
Price for:Each
Minimum: 10
Multiple: 10
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19115-0079Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AC2588
Product RangeAvikrimp 19115 Series
Technical Datasheet
Product RangeAvikrimp 19115 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19115 Series
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Brass
Technical Docs (2)
Alternatives for 19115-0079
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
