Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19098-0043Copy
Newark Part No.94C7752
Product RangeKrimptite 19098 Series
Also Known AsBB-1707-06, GTIN UPC EAN: 800755081473
Your Part Number
276 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.144 |
Price for:Each
Minimum: 4000
Multiple: 4000
$576.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19098-0043Copy
Newark Part No.94C7752
Product RangeKrimptite 19098 Series
Also Known AsBB-1707-06, GTIN UPC EAN: 800755081473
Product RangeKrimptite 19098 Series
Wire Size AWG Min16AWG
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - Metric3.68mm
Stud Size - Imperial6"
Stud Size - Imperial6
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Krimptite 19098 Series
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
6"
Insulator Material
Uninsulated
Terminal Material
Copper
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
3.68mm
Stud Size - Imperial
6
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for 19098-0043
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
