Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19071-0250Copy
Newark Part No.94C7625
Product RangeInsulKrimp 19071 Series
Also Known AsF-667-10X, GTIN UPC EAN: 800753072060
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.580 |
| 200+ | $1.450 |
| 500+ | $1.320 |
| 1000+ | $1.270 |
| 2500+ | $1.130 |
Price for:Each
Minimum: 100
Multiple: 1
$158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19071-0250Copy
Newark Part No.94C7625
Product RangeInsulKrimp 19071 Series
Also Known AsF-667-10X, GTIN UPC EAN: 800753072060
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangeInsulKrimp 19071 Series
Insulator ColourYellow
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (04-Feb-2026)
Product Overview
InsulKrimp ring tongue terminal suitable for use with 4AWG wire.
- PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
- Funnel wire entrance eliminates wire strand “hang up”
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
25mm²
Insulator Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#10
Wire Size AWG Max
4AWG
Product Range
InsulKrimp 19071 Series
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
