Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19070-0015Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75C9699 |
| Product Range | InsulKrimp 19070 Series |
| Also Known As | AA-221-10X, GTIN UPC EAN: 800753068780 |
| Your Part Number | |
| Technical Datasheet |
4,841 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 25+ | $0.230 |
| 50+ | $0.219 |
| 100+ | $0.207 |
| 500+ | $0.189 |
| 1000+ | $0.184 |
| 5000+ | $0.155 |
| 10000+ | $0.152 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19070-0015Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 75C9699 |
| Product Range | InsulKrimp 19070 Series |
| Also Known As | AA-221-10X, GTIN UPC EAN: 800753068780 |
| Technical Datasheet | |
| Stud Size - Metric | M5 |
| Stud Size - Imperial | #10 |
| Stud Size - Imperial | 10 |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | 0.8mm² |
| Product Range | InsulKrimp 19070 Series |
| Insulator Colour | Red |
| Insulator Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
InsulKrimp ring tongue terminal suitable for use with 18-22AWG wire.
- PVC insulation sleeve prevents vibration damage and wire flex at point of crimp
- Funnel wire entrance eliminates wire strand “hang up”
Technical Specifications
| Stud Size - Metric | M5 |
|---|---|
| Stud Size - Imperial | 10 |
| Conductor Area CSA | 0.8mm² |
| Insulator Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
| Stud Size - Imperial | #10 |
|---|---|
| Wire Size AWG Max | 18AWG |
| Product Range | InsulKrimp 19070 Series |
| Insulator Material | PVC (Polyvinylchloride) |
Technical Docs (3)
Alternatives for 19070-0015
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
