Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19069-0233Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24AK6779 |
| Product Range | Krimptite 19069 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.360 |
| 100+ | $0.343 |
| 250+ | $0.321 |
| 500+ | $0.307 |
| 1000+ | $0.289 |
| 2500+ | $0.268 |
| 5000+ | $0.246 |
Price for:Each
Minimum: 10
Multiple: 10
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 19069-0233Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 24AK6779 |
| Product Range | Krimptite 19069 Series |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Product Range | Krimptite 19069 Series |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Stud Size - Metric | M4 |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | Krimptite 19069 Series |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | #8 |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 19069-0233
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
