Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19069-0196Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK9739
Product RangeKrimptite 19069
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.854 |
| 25+ | $0.818 |
| 50+ | $0.783 |
| 100+ | $0.747 |
| 250+ | $0.699 |
| 500+ | $0.647 |
| 1000+ | $0.537 |
Price for:Each
Minimum: 10
Multiple: 10
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19069-0196Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.32AK9739
Product RangeKrimptite 19069
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Product RangeKrimptite 19069
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
10AWG
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
3/8"
Product Range
Krimptite 19069
Insulator Material
Uninsulated
Alternatives for 19069-0196
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
